- Home ›
- All Products›
- CD40663001
CD40663001
TE Connectivity / Raychem Brand
100G1121-1.50-6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-1.50-6/9-0
Search Keywords: CD40663001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD40663001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 105 °C
-
Wire Size:1.5 mm²
-
Cable Type:Spec 100G
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
492 Feet
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
492
$7.68
984
$4.07
1,476
$2.86
1,968 +
$2.81
Click for Quote
Log in
to unlock special pricing