- Home ›
- All Products›
- CD18263001
CD18263001
TE Connectivity / Raychem Brand
100G1121-2.00-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-2.00-0/9-0
Search Keywords: CD18263001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD18263001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 105 °C
-
Wire Size:2 mm²
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
821
$18.25
1,641
$9.33
2,461
$6.35
3,281 +
$6.22
Click for Quote
Log in
to unlock special pricing