- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CC4472-000
CC4472-000
TE Connectivity / Raychem Brand
Cable Assembly Data 2m 24AWG Data Bus Terminator 1 POS Solder
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Data 2m 24AWG Data Bus Terminator 1 POS Solder
Search Keywords: CC4472000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC4472-000
-
Alias/AKA:D-500-L455-1-612-079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,433.344
2
$1,303.040
4
$689.850
6
$485.450
7 +
$475.740
Click for Quote
Log in
to unlock special pricing