- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CC4331-000
CC4331-000
TE Connectivity / Raychem Brand
CES-3R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CES-3R
Search Keywords: CC4331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC4331-000
-
Alias/AKA:CES-3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Nylon
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Inside Diameter After Shrinking:10 mm
-
Inside Diameter Before Shrinking:28 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
15
$156.67
30
$82.94
45
$58.37
60 +
$57.20
Click for Quote
Log in
to unlock special pricing