- Home ›
- All Products›
- CC4099-000
CC4099-000
TE Connectivity / Raychem Brand
D-500-0466-2-612-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0466-2-612-120
Search Keywords: CC4099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC4099-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Cable Assembly Length:10 ft, 3.05 m
-
Mounting Options:Eyelet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$1,247.88
3
$880.86
4
$697.35
5 +
$683.40
Click for Quote
Log in
to unlock special pricing