- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CC3615-000
CC3615-000
TE Connectivity / Raychem Brand
D-500-L455-3-613-078
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-3-613-078
Search Keywords: CC3615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC3615-000
-
Alias/AKA:D-500-L455-3-613-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:78 in, 1981 mm
-
Connection Type:Solder
-
Number of Stubs:3
-
Cable Type:10613 (Double Optimized Shield Cable)
-
Product Type:Data Bus Component
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Eyelet:Without
-
Design:Without Internal Terminator
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
1
$819.04
3
$813.65
5 +
$803.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments