- Home ›
- All Products›
- CC2691-000
CC2691-000
TE Connectivity / Raychem Brand
101A062-3-14-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
101A062-3-14-0
Search Keywords: CC2691000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2691-000
-
Alias/AKA:101A062-3-14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
End Cap Wall Type:Single
-
Government Qualified:No
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Material:Crosslinked Polyolefin
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
End Cap Material Systems Code:10
-
Resistance Properties:Immersion Protection
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Pliancy:Flexible
-
Size Code:62
-
Wall Thickness:Medium
-
Molded Part Shape Code:101A
-
End Cap Adhesive Type:Adhesive Purchased Separately
-
Color:Black
-
Sealant:None
-
Length:1.5 in, 38 mm
-
Recovered Wall Thickness (Nominal):.09 in, 2.29 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.45 in, 11.4 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
Order Increment:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
175
$15.40
350
$8.15
525
$5.74
700 +
$5.62
Click for Quote
Log in
to unlock special pricing