- Home ›
- All Products›
- CC2648-000
CC2648-000
TE Connectivity / Raychem Brand
B-106-1603CS50
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-1603CS50
Search Keywords: CC2648000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2648-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Wire Insulation Support:With
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Insulation Sleeve Color:Yellow
-
Shape Description:RING-008
-
Packaging Quantity:50
-
Packaging Method:Bag
-
Stud Size:M6
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Closed
-
Stud Diameter:.256 in, 6.5 mm
-
Tongue Thickness:.039 in, .99 mm
-
Wire Size:12 – 10 AWG, 3 – 6 mm²
-
Barrel Inside Diameter:.256 in, 6.5 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.633 in, 41.48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3175
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,175
$2.052
6,350
$1.083
9,525
$0.745
12,700 +
$0.730
Click for Quote
Log in
to unlock special pricing