- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CC2644-000
CC2644-000
TE Connectivity / Raychem Brand
B-106-8502CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-8502CS100
Search Keywords: CC2644000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2644-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:15.5 – 13.5 AWG, 2050 – 5180 CMA, 1.5 – 2.5 mm²
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,350
$2.312
2,700
$1.224
4,050
$0.861
5,400 +
$0.844
Click for Quote
Log in
to unlock special pricing