- Home ›
- All Products›
- CC2643-000
CC2643-000
TE Connectivity / Raychem Brand
B-106-7502CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-7502CS100
Search Keywords: CC2643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Material:Heat Shrinkable Nylon
-
Packaging Quantity:100
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Bullet Diameter:.197 in, 5 mm
-
Barrel Inside Diameter:.18 in, 4.6 mm
-
Wire Size:15.5 – 13.5 AWG, 2050 – 5180 CMA, 1.5 – 2.5 mm²
-
Sleeve Material:Polyamide
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
29 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
800
$2.720
1,600
$1.440
2,400
$1.013
3,200 +
$0.993
Click for Quote
Log in
to unlock special pricing