Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CC2641-000

B-106-3632CS100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
B-106-3632CS100
Search Keywords: CC2641000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CC2641-000
Alias/AKA: B-106-3632CS100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Wire Size: 15.5 – 13.5 AWG, 2050 – 5180 CMA, 1.5 – 2.5 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC2641-000 RoHS compliant?
Yes, CC2641-000 is RoHS compliant.
What is the lead time for CC2641-000?
The standard lead time for CC2641-000 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
60 Weeks can ship 1/5/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$3.02
2,000
$1.60
3,000
$1.13
4,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!