- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CC2636-000
CC2636-000
TE Connectivity / Raychem Brand
B-106-1602CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-1602CS100
Search Keywords: CC2636000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2636-000
-
Alias/AKA:B-106-1602CS100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,250
$1.768
2,500
$0.936
3,750
$0.659
5,000 +
$0.645
Click for Quote
Log in
to unlock special pricing