- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CC2634-000
CC2634-000
TE Connectivity / Raychem Brand
B-106-1402CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-1402CS100
Search Keywords: CC2634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#8
-
Wire Size:16 – 14 AWG, 1.5 – 2.5 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
29 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,025
$2.244
2,050
$1.188
3,075
$0.836
4,100 +
$0.819
Click for Quote
Log in
to unlock special pricing