- Home ›
- All Products›
- CC2630-000
CC2630-000
TE Connectivity / Raychem Brand
B-106-4631CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
B-106-4631CS100
Search Keywords: CC2630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2630-000
-
Alias/AKA:B-106-4631CS100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Wire Insulation Support:Without
-
Packaging Quantity:100
-
Connection Capacity:Single
-
Barrel Color:Red
-
Insulation Material:Polyamide
-
Operating Temperature Range:125 °C
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Insertion Force:Normal
-
Wire Size:22 – 18 AWG, .3 – .9 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Approved Standards:UL E87681
-
Product Length:1.26 in, 32 mm
-
Compatible With Discrete Wire Type:Stranded
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
100
29 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$2.002
250
$1.810
2,500 +
$1.820
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments