- Home ›
- All Products›
- CC2513-000
CC2513-000
TE Connectivity / Raychem Brand
D-500-0468-2-614-236
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0468-2-614-236
Search Keywords: CC2513000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2513-000
-
Alias/AKA:D-500-0468-2-614-236
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:19.69 ft, 6 m
-
Termination Method to Wire & Cable:Solder
-
Mounting Options:Eyelet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$2,521.03
3
$1,774.06
4
$1,372.56
5 +
$1,345.11
Click for Quote
Log in
to unlock special pricing