- Home ›
- All Products›
- CC1314-000
CC1314-000
TE Connectivity / Raychem Brand
382C312-780-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C312-780-0
Search Keywords: CC1314000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC1314-000
-
Alias/AKA:382C312-780-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:382C
-
Molded Part Shape:Y Shape
-
Number of Branches/Legs:3
-
Material Code:780
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Chemical, Biological, Radiological and Nuclear (CBRN)
-
Size Code:312
-
Material:NBCCS
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Inside Diameter Range (Leg 2):.3 – .6 in, 7.6 – 15.2 mm
-
Inside Diameter Range (Leg 1):.45 – .9 in, 11.4 – 22.9 mm
-
Inside Diameter Range (Body):.45 – 1.2 in, 11.4 – 30.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
46 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$474.67
50
$242.44
75
$165.03
100 +
$161.73
Click for Quote
Log in
to unlock special pricing