- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CC1309-000
CC1309-000
TE Connectivity / Raychem Brand
301A512-780-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
301A512-780-0
Search Keywords: CC1309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC1309-000
-
Alias/AKA:301A512-780-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Body):.45 – 1.35 in, 11.4 – 34.3 mm
-
Molded Part Shape Code:301A
-
Adhesive Type:Adhesive Purchased Separately
-
Number of Branches/Legs:3
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 2):.45 – .9 in, 11.4 – 22.9 mm
-
Power Cable Accessory:No
-
Material Code:780
-
Molded Part Shape:T Shape
-
Resistant To:Radiation
-
Size Code:512
-
Inside Diameter Range (Leg 1):.45 – .9 in, 11.4 – 22.9 mm
-
Material:NBCCS
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Material Systems Code:780
-
Fluid/Chemical Resistance:Chemical, Biological, Radiological and Nuclear (CBRN)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
46 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$319.38
5
$318.59
7
$317.79
13
$181.18
19
$130.86
25 +
$128.23
Click for Quote
Log in
to unlock special pricing