- Home ›
- All Products›
- CBS-24C621-43M-9
CBS-24C621-43M-9
TE Connectivity / Raychem Brand
CBS-24C621-43M-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CBS-24C621-43M-9
Search Keywords: CBS24C62143M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CBS-24C621-43M-9
-
Alias/AKA:EM1371-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Type:CANbus
-
Impedance:120 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -149 – 392 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$25.37
1,250
$12.96
1,875
$8.82
2,500 +
$8.64
Click for Quote
Log in
to unlock special pricing