- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CBMS-40-P
CBMS-40-P
TE Connectivity / Raychem Brand
CBMS-40-P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CBMS-40-P
Search Keywords: CBMS40P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CBMS-40-P
-
Alias/AKA:EG1598-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
180 -
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Cable Bundle Diameter:.75 – 2 in, 20 – 52 mm
-
Weight (Nominal):3.7 kg/ km
-
Braid Material:Polyester
-
Packaging Method:Spools
-
Length:590 ft, 180 m
-
Packaging Quantity:180
-
Product Type:Cable Protection Sleeves
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,520 Meters
Can Ship immediately
MOQ for In Stock Qty:
180 Meters
MOQ for out of Stock Qty:
180 Meters
Order Increment:
180 Meters
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
180
$10.44
270
$8.27
360 +
$8.10
Click for Quote
Log in
to unlock special pricing