- Home ›
- All Products›
- CBMS-10-P
CBMS-10-P
TE Connectivity / Raychem Brand
CBMS-10-P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CBMS-10-P
Search Keywords: CBMS10P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CBMS-10-P
-
Alias/AKA:EG1595-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
200 -
Packaging Quantity:200
-
Product Type:Cable Protection Sleeves
-
Braid Material:Polyester
-
Packaging Method:Spools
-
Cable Bundle Diameter:.2 – 1 in, 5 – 25 mm
-
Length:656 ft, 200 m
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Weight (Nominal):2.9 kg/ km
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216 Meters
Can Ship immediately
You may purchase all in-stock quantity of 216
Stock lot only:
216 Meters
MOQ for In Stock Qty:
1200 Meters
MOQ for out of Stock Qty:
1200 Meters
Order Increment:
200 Meters
16 Weeks
can ship
8/31/26