- Home ›
- All Products›
- CB8304-000
CB8304-000
TE Connectivity / Raychem Brand
462A423-770-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A423-770-0
Search Keywords: CB8304000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB8304-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Y Shape
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Size Code:423
-
Number of Branches/Legs:4
-
Molded Part Shape Code:462A
-
Material:NBCCS
-
Material Code:770
-
Fluid/Chemical Resistance:Chemical, Biological, Radiological and Nuclear (CBRN)
-
Inside Diameter Range (Leg 1):.79 – 1.42 in, 20.1 – 36.1 mm
-
Inside Diameter Range (Body):.79 – 2.37 in, 20.1 – 60.2 mm
-
Inside Diameter Range (Leg 3):.79 – 1.42 in, 20.1 – 36.1 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Inside Diameter Range (Leg 2):.79 – 1.42 in, 20.1 – 36.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$230.15
13
$152.52
19
$123.92
25 +
$121.45
Click for Quote
Log in
to unlock special pricing