- Home ›
- All Products›
- CB8174-000
CB8174-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: CB8174000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB8174-000
-
Alias/AKA:TXR47AB00-1806AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Connector Shell Size:18
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:6
-
TE Adapter Code:47
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR06AI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$665.48
25
$365.27
38
$247.90
50 +
$242.94
Click for Quote
Log in
to unlock special pricing