- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB7841-000
CB7841-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Cross Linked Fluoroelastomer - 2:1 - 19.1 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Cross Linked Fluoroelastomer - 2:1 - 19.1 mm - Black.
Search Keywords: CB7841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7841-000
-
Alias/AKA:RW-200-3/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-40 to 200 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406 Feet
Ships today, if you order in
Manufacturer Stock:
221 Feet
can ship
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$50.32
5
$38.48
10
$37.72
25
$36.98
50
$36.62
100
$36.25
300 +
$36.07
Click for Quote
Log in
to unlock special pricing