- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB7839-000
CB7839-000
TE Connectivity / Raychem Brand
RW-200-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-1/2-0-SP
Search Keywords: CB7839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7839-000
-
Alias/AKA:RW-200-1/2-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Medium/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-40 to 200 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642 Feet
Ships today, if you order in
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$24.84
5
$22.06
10
$21.84
25
$21.27
50
$20.96
200
$20.75
400 +
$20.65
Click for Quote
Log in
to unlock special pricing