- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB7838-000
CB7838-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 6.4 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 6.4 mm - Black.
Search Keywords: CB7838000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7838-000
-
Alias/AKA:RW-200-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-40 to 200 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
815
Can Ship immediately
Manufacturer Stock:
731
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$15.69
10
$15.51
25
$15.21
50
$14.91
100
$14.76
300
$14.72
600 +
$12.24
Click for Quote
Log in
to unlock special pricing