- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB7764-000
CB7764-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 3.2 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 3.2 mm - Black.
Search Keywords: CB7764000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7764-000
-
Alias/AKA:RW-200-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
894
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$16.66
50
$16.33
100
$16.17
300
$15.53
600
$15.49
1,200
$15.45
2,700 +
$15.42
Click for Quote
Log in
to unlock special pricing