- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB7663-000
CB7663-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST NBCCS Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST NBCCS Black
Search Keywords: CB7663000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7663-000
-
Alias/AKA:202G232-780-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:NBCCS
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:18.5/9.4 mm
-
Inside Diameter Before Shrinking:31/31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
9
$161.75
18
$99.54
27
$78.80
36 +
$77.22
Click for Quote
Log in
to unlock special pricing