- Home ›
- All Products›
- CB7652-000
CB7652-000
TE Connectivity / Raychem Brand
TXR54AC90-1208BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC90-1208BI
Search Keywords: CB7652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7652-000
-
Alias/AKA:TXR54AC90-1208BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR08BI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
TE Connector Interface Code:54
-
Body Orientation:Right Angle
-
Product Length:1.14 in, 29 mm
-
Primary Product Color:Bright
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:07 , 12 , 12S
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$484.82
25
$266.11
38
$180.60
50 +
$176.99
Click for Quote
Log in
to unlock special pricing