- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CB7572-000
CB7572-000
TE Connectivity / Raychem Brand
B-155-008-15
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
B-155-008-15
Search Keywords: CB7572000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7572-000
-
Alias/AKA:B-155-008-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Size:10 – 12 AWG, 12000 – 25000 CMA, 6 – 4 mm²
-
Color:Yellow
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,750
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/14/26