- Home ›
- All Products›
- CB7570-000
CB7570-000
TE Connectivity / Raychem Brand
B-155-008-13
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-155-008-13
Search Keywords: CB7570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7570-000
-
Alias/AKA:B-155-008-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Insulation Support:Without
-
Fluid Resistance:Splash Protection
-
Outside Diameter:2 mm
-
Packaging Method:Box
-
Sealable:No
-
Packaging Quantity:50
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Primary Product Color:Red
-
Barrel Type:Open
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:18 – 22 AWG, 1500 – 3800 CMA, .75 – .34 mm²
-
Product Length:1.22 in, 31 mm
-
Product Weight:.3 g
-
Recovered Inside Diameter:.06 in, 1.5 mm
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$3.96
3,000
$2.09
4,500
$1.44
6,000 +
$1.41
Click for Quote
Log in
to unlock special pricing