- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB7023-000
CB7023-000
TE Connectivity / Raychem Brand
44A3121-16-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A3121-16-0/9
Search Keywords: CB7023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB7023-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black , White
-
Operating Temperature:-65°C to 150 °C
-
Jacket Color:N/R
-
Maximum Outer Diameter:4.41 mm
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Diameter:.072 in
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Cable Style:Round Braided
-
Conductor Diameter:.052 in
-
Overall Outside Diameter:.166 in
-
Number of Conductors:2
-
Wire Size:16 AWG
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:29 AWG
-
Family:44A3121
-
Maximum Voltage Rating:600 VAC
-
Size:16 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
739 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 739
Stock lot only:
739 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$2.013
1,000
$1.830
1,500
$1.450
2,000 +
$1.420
Click for Quote
Log in
to unlock special pricing