TE Connectivity / Raychem Brand Authorized Distributor

CB6618-000

Shielded Twisted Pair Cable 2Conductors 32AWG Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Shielded Twisted Pair Cable 2Conductors 32AWG Black
Search Keywords: CB6618000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CB6618-000
Alias/AKA: 5022W0809-0CS3263
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: 8A609.X
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Copper
Type: Shielded Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB6618-000 RoHS compliant?
Yes, CB6618-000 is RoHS compliant.
What is the lead time for CB6618-000?
The standard lead time for CB6618-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$25.02
2,500
$12.78
3,750
$8.70
5,000 +
$8.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!