- Home ›
- All Products›
- CB6419-000
CB6419-000
TE Connectivity / Raychem Brand
D-500-L457-4-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-4-612-078
Search Keywords: CB6419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB6419-000
-
Alias/AKA:D-500-L457-4-612-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:4
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,567.20
2
$1,359.11
3
$956.41
4 +
$937.28
Click for Quote
Log in
to unlock special pricing