- Home ›
- All Products›
- CB5812-000
CB5812-000
TE Connectivity / Raychem Brand
55PC2131-20-9/93/96-9-L002
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2131-20-9/93/96-9-L002
Search Keywords: CB5812000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5812-000
-
Alias/AKA:55PC2131-20-9/93/96-9-L002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
500
$8.20
1,000
$4.34
1,500
$3.06
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing