- Home ›
- All Products›
- CB5626-000
CB5626-000
TE Connectivity / Raychem Brand
FL2500-NO.1-I8-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.1-I8-0-25MM
Search Keywords: CB5626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5626-000
-
Alias/AKA:FL2500-NO.1-I8-0-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Product Source:US
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Fluid Type:Water
-
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 135 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Mechanical Resistance:Abrasion
-
Wall Type:Dual Wall
-
Resistance Properties:Immersion Protection , Moisture
-
Operating Voltage (Max):.6 kV
-
Product Length:.984 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 6/15/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$0.2283
1,000
$0.2277
2,500
$0.2271
5,000
$0.2266
10,000
$0.1394
15,000
$0.1104
20,000 +
$0.1082
Click for Quote
Log in
to unlock special pricing