- Home ›
- All Products›
- CB5484-000
CB5484-000
TE Connectivity / Raychem Brand
TXR40AB00-1607AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1607AI2
Search Keywords: CB5484000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5484-000
-
Alias/AKA:TXR40AB00-1607AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:17 , E
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:7
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:Straight
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
TE Adapter Code:40
-
Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
13
$353.08
25
$193.80
38
$131.53
50 +
$128.90
Click for Quote
Log in
to unlock special pricing