- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5445-000
CB5445-000
TE Connectivity / Raychem Brand
CB5445-000 is a heat shrink tubing product from TE Connectivity.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CB5445-000 is a heat shrink tubing product from TE Connectivity.
Search Keywords: CB5445000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5445-000
-
Alias/AKA:XFFR-30X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:1.250" (31.75mm)
-
Inside Diameter Before Shrinking:3.000" (76.20mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
60
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$170.87
10
$170.44
25
$170.01
60
$169.59
120
$86.62
180
$58.97
240 +
$57.78
Click for Quote
Log in
to unlock special pricing