- Home ›
- All Products›
- CB5444-000
CB5444-000
TE Connectivity / Raychem Brand
XFFR-30X25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
XFFR-30X25
Search Keywords: CB5444000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5444-000
-
Alias/AKA:XFF4-30X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio:3:1
-
Packaging Method:Box
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Product Source:US
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Temperature (Min):70 °C
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Fluid Type:Brake Fluid , Water
-
Recovered Wall Thickness (Nominal):.16 in, 4.06 mm
-
Recovered Inside Diameter (Max):1.25 in, 31.75 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Weathering
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
7
$1,154.98
14
$609.57
21
$419.22
28 +
$410.83
Click for Quote
Log in
to unlock special pricing