- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5439-000
CB5439-000
TE Connectivity / Raychem Brand
CB5439-000 is a TE Connectivity heat shrink tubing product designed to change shape when installed to conform to the substrate ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CB5439-000 is a TE Connectivity heat shrink tubing product designed to change shape when installed to conform to the substrate.
Search Keywords: CB5439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5439-000
-
Alias/AKA:XFFR-15X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.500" (12.70mm)
-
Inside Diameter Before Shrinking:1.500" (38.10mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
20
can ship 7/10/26
34 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$268.64
2
$253.71
3
$248.20
4 +
$245.89
Click for Quote
Log in
to unlock special pricing