Image is representational - see mfr. specs

XFFR-11X25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
XFFR-11X25
Search Keywords: CB5436000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CB5436-000
  • Alias/AKA:
    XFFR-11X25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Heavy
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    0.375" (9.53mm)
  • Inside Diameter Before Shrinking:
    0.375" (9.53mm)
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 66
Can Ship immediately
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$219.25
2
$217.26
3
$215.66
4 +
$207.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!