- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5434-000
CB5434-000
TE Connectivity / Raychem Brand
CB5434-000 is a TE Connectivity heat shrink tubing product designed to conform to a substrate upon installation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CB5434-000 is a TE Connectivity heat shrink tubing product designed to conform to a substrate upon installation.
Search Keywords: CB5434000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5434-000
-
Alias/AKA:XFFR-07X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.220" (5.59mm)
-
Inside Diameter Before Shrinking:0.750" (19.05mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
72 Weeks
can ship
10/21/27
Price (USD)
Qty
Unit Price
1
$176.71
5
$163.26
10
$158.11
20
$157.71
50
$157.32
100 +
$156.92
Click for Quote
Log in
to unlock special pricing