- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5431-000
CB5431-000
TE Connectivity / Raychem Brand
XFFR-04X25
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
XFFR-04X25
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = XFFR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: CB5431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5431-000
-
Alias/AKA:XFFR-04X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.150" (3.81mm)
-
Inside Diameter Before Shrinking:0.400" (10.16mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$150.76
5
$139.29
10
$134.89
20
$134.56
50
$130.86
100 +
$130.54
Click for Quote
Log in
to unlock special pricing