- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB5430-000
CB5430-000
TE Connectivity / Raychem Brand
XFFR-03X4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
XFFR-03X4
Search Keywords: CB5430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5430-000
-
Alias/AKA:XFFR-03X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
20 -
Shrink Wall Type:Heavy
-
Shrink Temperature (Min):70 °C
-
Family:XFFR
-
Flammability:Flame-Retardant
-
Inside Diameter After Shrinking:0.100" (2.54mm)
-
Operating Temperature Range:-55 to 105 °C
-
Styles:Straight
-
Inside Diameter Before Shrinking:0.300" (7.62mm)
-
Body Material:Polyolefin
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Product Source:US
-
Applicable Region:Global
-
Product Thickness:0.080" (2.03mm)
-
Operating Temperature:-55 to 105 °C
-
Packaging Method:Piece
-
Fluid Resistance:Immersion Protection , Moisture/Spray Protection
-
Recovery Temperature:121 °C
-
Color:Black
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Weathering
-
Flexibility:Semi-Rigid
-
Fluid Type:Brake Fluid , Water
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Type:Tubing
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
On Order:
60
can ship 11/11/26
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
20
$19.36
40
$19.22
60
$18.20
100
$17.57
260
$17.00
500
$16.91
1,000 +
$16.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments