- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5429-000
CB5429-000
TE Connectivity / Raychem Brand
XFFR-03X25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
XFFR-03X25
Search Keywords: CB5429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5429-000
-
Alias/AKA:XFFR-03X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:N/A
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.100" (2.54mm)
-
Inside Diameter Before Shrinking:0.300" (7.62mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$187.24
5
$154.05
10
$129.04
20
$128.72
50
$128.40
100 +
$128.08
Click for Quote
Log in
to unlock special pricing