- Home ›
- All Products›
- CB5428-000
CB5428-000
TE Connectivity / Raychem Brand
SST-9-20/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-9-20/226
Search Keywords: CB5428000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5428-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Shrink Ratio:3:1
-
Applicable Region:Global
-
Packaging Method:Piece
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:US
-
Shrink Temperature (Min):90 °C
-
Recovery Temperature:121 °C
-
Flexibility:Semi-Rigid
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Recovered Inside Diameter (Max):.752 in, 19.1 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Mechanical Resistance:Abrasion , Fluids , Moisture
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
70
$9.31
140
$5.73
210
$4.54
280 +
$4.44
Click for Quote
Log in
to unlock special pricing