- Home ›
- All Products›
- CB5416-000
CB5416-000
TE Connectivity / Raychem Brand
SST-6-13/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-13/97
Search Keywords: CB5416000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5416-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Applicable Region:Global
-
Shrink Temperature (Min):90 °C
-
Product Source:US
-
Shrink Ratio:3:1
-
Flexibility:Semi-Rigid
-
Recovery Temperature:121 °C
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.375 in, 9.52 mm
-
Expanded Inside Diameter (Min):1.3 in, 33.02 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Product Length:6 in, 152.4 mm
-
Wall Type:Single Wall
-
Resistance Properties:Moisture
-
Mechanical Resistance:Abrasion , Fluids , Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
125
$3.55
250
$2.66
375
$2.48
500 +
$2.43
Click for Quote
Log in
to unlock special pricing