- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5408-000
CB5408-000
TE Connectivity / Raychem Brand
SST-6-07/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-07/226
Search Keywords: CB5408000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5408-000
-
Alias/AKA:SST-6-07/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.59 mm
-
Inside Diameter Before Shrinking:19.05 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$15.49
200
$9.53
300
$7.55
400 +
$7.40
Click for Quote
Log in
to unlock special pricing