- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5401-000
CB5401-000
TE Connectivity / Raychem Brand
SST-48-45/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-45/FR/97
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = SST/SST-FR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: CB5401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5401-000
-
Alias/AKA:SST-48-45/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:44.45 mm
-
Inside Diameter Before Shrinking:114.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$489.77
60
$250.15
90
$170.28
120 +
$166.87
Click for Quote
Log in
to unlock special pricing