- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5385-000
CB5385-000
TE Connectivity / Raychem Brand
SST-48-20/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-20/FR/97
Search Keywords: CB5385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5385-000
-
Alias/AKA:SST-48-20/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
94
can ship 12/16/26
160
can ship 2/1/27
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$92.00
5
$75.91
10
$73.52
40
$70.49
80
$69.80
120 +
$69.11
Click for Quote
Log in
to unlock special pricing