- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5383-000
CB5383-000
TE Connectivity / Raychem Brand
SST-48-20/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-20/226
Search Keywords: CB5383000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5383-000
-
Alias/AKA:SST-48-20/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Manufacturer Stock:
20
can ship
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$73.61
5
$65.68
10
$63.72
30
$58.48
50
$53.67
100
$48.22
250 +
$40.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments